Easter Opening Hours and Delivery Dates here

Masach TECH MS353-20F EMI/RFI shielded enclosure frame 1 pc

Order Code:

19-2998

Brand: Masach TECH MPN: MS353-20F EAN-13: 2050009039820
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,014 in stock, despatched in 4 working days

Masach TECH MS353-20F is a state-of-the-art EMI/RFI shielded enclosure frame designed to provide robust electromagnetic interference and radio-frequency interference protection. Engineered for precision, this enclosure frame is ideal for safeguarding sensitive electronic components in environments with high levels of electromagnetic disturbances. Its construction ensures minimal signal degradation and optimised shielding effectiveness, making it indispensable in telecommunications, defence systems, and industrial applications where reliable performance is crucial. With its single-piece design, the MS353-20F offers ease of integration into larger assemblies, maintaining the integrity and functionality of critical electronic systems.
Type Shielded enclosure frame
Enclosure Length 35.30mm
Enclosure Width 22.30mm
Enclosure Height 6.40mm
Colour Silver
Protection Rating None
Content 1
Dimensions (L x W x H) 35.30 x 22.30 x 6.40 mm
Material Tin steel
Mounting Type Solder lug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot